Gates PCV 8MGT 3048 21 Timing Belt, 381 Teeth, 3048mm Length, 21mm Width

RS Stock No.: 211-8296Brand: GatesManufacturers Part No.: PCV 8MGT 3048 21
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

3048mm

Width

21mm

Pitch

8mm

Number Of Teeth

381

Profile

8MGT

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

BD 219.478

BD 219.478 Each (Exc. Vat)

BD 241.426

BD 241.426 Each (inc. VAT)

Gates PCV 8MGT 3048 21 Timing Belt, 381 Teeth, 3048mm Length, 21mm Width

BD 219.478

BD 219.478 Each (Exc. Vat)

BD 241.426

BD 241.426 Each (inc. VAT)

Gates PCV 8MGT 3048 21 Timing Belt, 381 Teeth, 3048mm Length, 21mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 219.478
5+BD 218.510

Technical Document

Specifications

Brand

Gates

Length

3048mm

Width

21mm

Pitch

8mm

Number Of Teeth

381

Profile

8MGT

Material

Polyurethane

Country of Origin

United States