Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gates PCV 8MGT 3280 12 Timing Belt, 410 Teeth, 3280mm Length, 12mm Width

RS Stock No.: 211-8303Brand: GatesManufacturers Part No.: PCV 8MGT 3280 12
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

3280mm

Width

12mm

Pitch

8mm

Number Of Teeth

410

Profile

8MGT

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

BD 143.160

BD 143.160 Each (Exc. Vat)

BD 157.476

BD 157.476 Each (inc. VAT)

Gates PCV 8MGT 3280 12 Timing Belt, 410 Teeth, 3280mm Length, 12mm Width

BD 143.160

BD 143.160 Each (Exc. Vat)

BD 157.476

BD 157.476 Each (inc. VAT)

Gates PCV 8MGT 3280 12 Timing Belt, 410 Teeth, 3280mm Length, 12mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 143.160
5+BD 142.544

Technical Document

Specifications

Brand

Gates

Length

3280mm

Width

12mm

Pitch

8mm

Number Of Teeth

410

Profile

8MGT

Material

Polyurethane

Country of Origin

United States