Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gates PCV 8MGT 4480 21 Timing Belt, 560 Teeth, 4480mm Length, 21mm Width

RS Stock No.: 211-8320Brand: GatesManufacturers Part No.: PCV 8MGT 4480 21
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

4480mm

Width

21mm

Pitch

8mm

Number Of Teeth

560

Profile

8MGT

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

BD 286.302

BD 286.302 Each (Exc. Vat)

BD 314.932

BD 314.932 Each (inc. VAT)

Gates PCV 8MGT 4480 21 Timing Belt, 560 Teeth, 4480mm Length, 21mm Width

BD 286.302

BD 286.302 Each (Exc. Vat)

BD 314.932

BD 314.932 Each (inc. VAT)

Gates PCV 8MGT 4480 21 Timing Belt, 560 Teeth, 4480mm Length, 21mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Length

4480mm

Width

21mm

Pitch

8mm

Number Of Teeth

560

Profile

8MGT

Material

Polyurethane

Country of Origin

United States