Gates PCV 8MGT 960 12 Timing Belt, 120 Teeth, 960mm Length, 12mm Width

RS Stock No.: 211-8339Brand: GatesManufacturers Part No.: PCV 8MGT 960 12
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

960mm

Width

12mm

Pitch

8mm

Number Of Teeth

120

Profile

8MGT

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

BD 74.376

BD 74.376 Each (Exc. Vat)

BD 81.814

BD 81.814 Each (inc. VAT)

Gates PCV 8MGT 960 12 Timing Belt, 120 Teeth, 960mm Length, 12mm Width

BD 74.376

BD 74.376 Each (Exc. Vat)

BD 81.814

BD 81.814 Each (inc. VAT)

Gates PCV 8MGT 960 12 Timing Belt, 120 Teeth, 960mm Length, 12mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 74.376
5 - 9BD 74.096
10+BD 73.766

Technical Document

Specifications

Brand

Gates

Length

960mm

Width

12mm

Pitch

8mm

Number Of Teeth

120

Profile

8MGT

Material

Polyurethane

Country of Origin

United States