Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gates Drive Belt, belt section SPA, 1800mm Length

RS Stock No.: 211-7733Brand: GatesManufacturers Part No.: SPA1800 SUPERHC
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

SPA

Outer Length

1818mm

Datum Length

1800mm

Inside Length

1755mm

Series

Super HC

Top Width

12.7mm

Height

10mm

Length

1800mm

Country of Origin

Poland

Stock information temporarily unavailable.

BD 13.668

BD 13.668 Each (Exc. Vat)

BD 15.035

BD 15.035 Each (inc. VAT)

Gates Drive Belt, belt section SPA, 1800mm Length

BD 13.668

BD 13.668 Each (Exc. Vat)

BD 15.035

BD 15.035 Each (inc. VAT)

Gates Drive Belt, belt section SPA, 1800mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.668
5 - 9BD 13.612
10 - 24BD 13.552
25+BD 13.486

Technical Document

Specifications

Brand

Gates

Belt Section

SPA

Outer Length

1818mm

Datum Length

1800mm

Inside Length

1755mm

Series

Super HC

Top Width

12.7mm

Height

10mm

Length

1800mm

Country of Origin

Poland