Technical Document
Specifications
Brand
GatesBelt Section
SPZ
Outer Length
1025mm
Datum Length
1012mm
Inside Length
1574mm
Series
Super HC
Top Width
9.7mm
Height
8mm
Length
1600mm
Country of Origin
Poland
Stock information temporarily unavailable.
BD 8.972
BD 8.972 Each (Exc. Vat)
BD 9.869
BD 9.869 Each (inc. VAT)
Gates Drive Belt, belt section SPZ, 1600mm Length
1
BD 8.972
BD 8.972 Each (Exc. Vat)
BD 9.869
BD 9.869 Each (inc. VAT)
Gates Drive Belt, belt section SPZ, 1600mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.972 |
5 - 9 | BD 8.936 |
10 - 24 | BD 8.894 |
25+ | BD 8.846 |
Technical Document
Specifications
Brand
GatesBelt Section
SPZ
Outer Length
1025mm
Datum Length
1012mm
Inside Length
1574mm
Series
Super HC
Top Width
9.7mm
Height
8mm
Length
1600mm
Country of Origin
Poland