Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GCE Rubber Hose with Fitting

RS Stock No.: 918-6771Brand: GCEManufacturers Part No.: 841109RS
brand-logo
View all in Welding Accessories

Technical Document

Specifications

Brand

GCE

Accessory Type

Rubber Hose with Fitting

For Use With

Allied Processes

Product details

GCE Welding Hose Oxygen

GCE welding rubber hose is for use with oxygen in the cutting and welding process. A hard wearing rubber hose that is resistant to welding gases but is not suitable for LPG, MPS and CNG.

FEATURES and BENEFITS:
Oxygen hose
Resistant to welding gases
Reinforced high tensile synthetic textile
Inner tube – synthetic rubber
Colour – Blue
External cover is synthetic rubber
Abrasion and weather resistant
Non return valve in the outlet
Working pressure 20 bar
Bursting pressure 60 bar
Temperature range -20°C to +60°C
Safety factor 3:1
Hose – ISO 3821
Hose assembly – EN 1256
RS Stock No. 918-6774 is 20m long, RS Stock No. 918-6771 is 10m long

Standards

Hose - ISO 3821, Hose Assembly EN 1256

Stock information temporarily unavailable.

BD 35.448

BD 35.448 Each (Exc. Vat)

BD 38.993

BD 38.993 Each (inc. VAT)

GCE Rubber Hose with Fitting

BD 35.448

BD 35.448 Each (Exc. Vat)

BD 38.993

BD 38.993 Each (inc. VAT)

GCE Rubber Hose with Fitting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GCE

Accessory Type

Rubber Hose with Fitting

For Use With

Allied Processes

Product details

GCE Welding Hose Oxygen

GCE welding rubber hose is for use with oxygen in the cutting and welding process. A hard wearing rubber hose that is resistant to welding gases but is not suitable for LPG, MPS and CNG.

FEATURES and BENEFITS:
Oxygen hose
Resistant to welding gases
Reinforced high tensile synthetic textile
Inner tube – synthetic rubber
Colour – Blue
External cover is synthetic rubber
Abrasion and weather resistant
Non return valve in the outlet
Working pressure 20 bar
Bursting pressure 60 bar
Temperature range -20°C to +60°C
Safety factor 3:1
Hose – ISO 3821
Hose assembly – EN 1256
RS Stock No. 918-6774 is 20m long, RS Stock No. 918-6771 is 10m long

Standards

Hose - ISO 3821, Hose Assembly EN 1256