Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GE Critical Power Micro TLynx Non-Isolated DC-DC Converter, 0.69 → 5.5V dc/ 12A Output, 4.5 → 14 V dc

RS Stock No.: 715-8563Brand: GE Critical PowerManufacturers Part No.: APTS012A0X3-SRZ
brand-logo
View all in Home

Technical Document

Specifications

Output Voltage

0.69 → 5.5V dc

Input Voltage Range

4.5 → 14 V dc

Power Rating

66W

Output Current

12A

Mounting Type

Surface Mount

Number of Outputs

1

Width

11.4mm

Depth

8.5mm

Length

20.3mm

Series

Micro TLynx

Load Regulation

10mV

Minimum Temperature

-40°C

Efficiency

94.3%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Lineage Power 12A Single Output Regulated Non-Isolated DC-DC Converter - Micro TLynx™ Series

The Micro TLynx™ 12A power modules are non-isolated dc-dc converters
Tunable Loop™ to optimise dynamic output voltage response of the convertor
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over-current and over-temperature protection
EZ SEQUENCE, APTS version

Approvals

UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed

Lineage Power - Non-Isolated, Point-of-Load Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

GE Critical Power Micro TLynx Non-Isolated DC-DC Converter, 0.69 → 5.5V dc/ 12A Output, 4.5 → 14 V dc
Select packaging type

P.O.A.

GE Critical Power Micro TLynx Non-Isolated DC-DC Converter, 0.69 → 5.5V dc/ 12A Output, 4.5 → 14 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

0.69 → 5.5V dc

Input Voltage Range

4.5 → 14 V dc

Power Rating

66W

Output Current

12A

Mounting Type

Surface Mount

Number of Outputs

1

Width

11.4mm

Depth

8.5mm

Length

20.3mm

Series

Micro TLynx

Load Regulation

10mV

Minimum Temperature

-40°C

Efficiency

94.3%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Lineage Power 12A Single Output Regulated Non-Isolated DC-DC Converter - Micro TLynx™ Series

The Micro TLynx™ 12A power modules are non-isolated dc-dc converters
Tunable Loop™ to optimise dynamic output voltage response of the convertor
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over-current and over-temperature protection
EZ SEQUENCE, APTS version

Approvals

UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed

Lineage Power - Non-Isolated, Point-of-Load Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more