Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GE Critical Power Pico TLynx Non-Isolated DC-DC Converter, 0.59 → 5.5V dc/ 6A Output, 4.5 → 14 V dc

RS Stock No.: 715-8566Brand: GE Critical PowerManufacturers Part No.: APXS006A0X-SRZ
brand-logo
View all in Home

Technical Document

Specifications

Output Voltage

0.59 → 5.5V dc

Input Voltage Range

4.5 → 14 V dc

Power Rating

33W

Output Current

6A

Mounting Type

Surface Mount

Number of Outputs

1

Length

12.2mm

Width

12.2mm

Depth

7.25mm

Series

Pico TLynx

Load Regulation

10mV

Minimum Temperature

-40°C

Efficiency

93.6%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Lineage Power 6A Single Output Regulated Non-Isolated DC-DC Converter - Pico TLynx™ Series

The Pico TLynx™ 6A power modules are non-isolated dc-dc converters
Tunable Loop™ to optimise dynamic output voltage response of the convertor
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over-current and over-temperature protection

Approvals

UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed

Lineage Power - Non-Isolated, Point-of-Load Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.308

BD 7.308 Each (Exc. Vat)

BD 8.039

BD 8.039 Each (inc. VAT)

GE Critical Power Pico TLynx Non-Isolated DC-DC Converter, 0.59 → 5.5V dc/ 6A Output, 4.5 → 14 V dc
Select packaging type

BD 7.308

BD 7.308 Each (Exc. Vat)

BD 8.039

BD 8.039 Each (inc. VAT)

GE Critical Power Pico TLynx Non-Isolated DC-DC Converter, 0.59 → 5.5V dc/ 6A Output, 4.5 → 14 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

0.59 → 5.5V dc

Input Voltage Range

4.5 → 14 V dc

Power Rating

33W

Output Current

6A

Mounting Type

Surface Mount

Number of Outputs

1

Length

12.2mm

Width

12.2mm

Depth

7.25mm

Series

Pico TLynx

Load Regulation

10mV

Minimum Temperature

-40°C

Efficiency

93.6%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Lineage Power 6A Single Output Regulated Non-Isolated DC-DC Converter - Pico TLynx™ Series

The Pico TLynx™ 6A power modules are non-isolated dc-dc converters
Tunable Loop™ to optimise dynamic output voltage response of the convertor
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over-current and over-temperature protection

Approvals

UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed

Lineage Power - Non-Isolated, Point-of-Load Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more