Technical Document
Specifications
Brand
GEWattage
1 kW
Lamp Shape
Linear
Lamp Base
R7S
Voltage Rating
240 V ac
Life Hours
2000h
Length
189 mm
Diameter
10mm
Luminosity
21000 lm
Country of Origin
Hungary
Product details
Standard Linear
Linear tungsten halogen lamps provide outstanding light quality. The Crisp white light of these halogen lamps delivers superior colour reproduction. Halogen lamps are also more energy efficient than conventional incandescent lamps and offer a longer life.
Crisp white light
Excellent colour rendering
Up to 25% energy saving compared to incandescent lamps
BD 3.069
BD 3.069 Each (Exc. Vat)
BD 3.376
BD 3.376 Each (inc. VAT)
1
BD 3.069
BD 3.069 Each (Exc. Vat)
BD 3.376
BD 3.376 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GEWattage
1 kW
Lamp Shape
Linear
Lamp Base
R7S
Voltage Rating
240 V ac
Life Hours
2000h
Length
189 mm
Diameter
10mm
Luminosity
21000 lm
Country of Origin
Hungary
Product details
Standard Linear
Linear tungsten halogen lamps provide outstanding light quality. The Crisp white light of these halogen lamps delivers superior colour reproduction. Halogen lamps are also more energy efficient than conventional incandescent lamps and offer a longer life.
Crisp white light
Excellent colour rendering
Up to 25% energy saving compared to incandescent lamps