Technical Document
Specifications
Brand
Gear WrenchDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Country of Origin
Taiwan, Province Of China
Product details
3/8 in. Drive Flex Head Ratchet
3/8" drive flex head ratchet with cushion grip
Flush mounted lever On/Off switch
Flex head for adjustable access angle
60 teeth for greater access
7-position holding feature
Longer than most ratchets for added leverage
Dual material cushion grip
Oil and solvent resistant handle
Lower profile head for up to 25% greater access than the leading competition
BD 60.973
BD 60.973 Each (Exc. Vat)
BD 67.070
BD 67.070 Each (inc. VAT)
1
BD 60.973
BD 60.973 Each (Exc. Vat)
BD 67.070
BD 67.070 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gear WrenchDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Country of Origin
Taiwan, Province Of China
Product details
3/8 in. Drive Flex Head Ratchet
3/8" drive flex head ratchet with cushion grip
Flush mounted lever On/Off switch
Flex head for adjustable access angle
60 teeth for greater access
7-position holding feature
Longer than most ratchets for added leverage
Dual material cushion grip
Oil and solvent resistant handle
Lower profile head for up to 25% greater access than the leading competition