GearWrench 51-Piece Imperial, Metric 1/4 in Deep Socket/Standard Socket Set with Ratchet, 6 point

RS Stock No.: 850-0053Brand: GearWrenchManufacturers Part No.: 80300P
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Imperial, Metric

Number of Pieces

51

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

3/16 → 9/16", 4 → 15mm

Finish

Chrome

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench 120XP 1/4 in Socket Set

The 120XP range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The long handle, low profile tear drop head and recessed switch enable access to the tightest of spots.
This socket set features all the most useful socket sizes with extensions and universal joints packed in with the industry leading 120XP ratchet wrench making the ideal one stop solution for your workshop.

120 Position, 3° ratcheting arc ratchet with teardrop head
Double stacked pawls deliver extra torque performance
2 drive extensions
Universal joint
Thumbwheel ratchet
Includes storage case
Full Polish Chrome Sockets With Large Hard Stamp Size Markings
Knurled Full Polish Extensions
Meets or Exceeds ASME B107.1, B107.5M, B107.10

Stock information temporarily unavailable.

BD 130.168

BD 130.168 Each (Exc. Vat)

BD 143.185

BD 143.185 Each (inc. VAT)

GearWrench 51-Piece Imperial, Metric 1/4 in Deep Socket/Standard Socket Set with Ratchet, 6 point

BD 130.168

BD 130.168 Each (Exc. Vat)

BD 143.185

BD 143.185 Each (inc. VAT)

GearWrench 51-Piece Imperial, Metric 1/4 in Deep Socket/Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Imperial, Metric

Number of Pieces

51

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

3/16 → 9/16", 4 → 15mm

Finish

Chrome

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench 120XP 1/4 in Socket Set

The 120XP range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The long handle, low profile tear drop head and recessed switch enable access to the tightest of spots.
This socket set features all the most useful socket sizes with extensions and universal joints packed in with the industry leading 120XP ratchet wrench making the ideal one stop solution for your workshop.

120 Position, 3° ratcheting arc ratchet with teardrop head
Double stacked pawls deliver extra torque performance
2 drive extensions
Universal joint
Thumbwheel ratchet
Includes storage case
Full Polish Chrome Sockets With Large Hard Stamp Size Markings
Knurled Full Polish Extensions
Meets or Exceeds ASME B107.1, B107.5M, B107.10