Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GearWrench 56-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point

RS Stock No.: 850-0056Brand: GearWrenchManufacturers Part No.: 80550P
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial, Metric

Number of Pieces

56

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

1/4 → 1", 1/4 → 7/8", 6 → 19mm

Socket Size

1/4 → 1"", 1/4 → 7/8"", 6 → 19mm

Finish

Chrome

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench 120XP 3/8in Socket Set

The 120XP range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The long handle, low profile tear drop head and recessed switch enable access to the tightest of spots.
This socket set features all the most useful socket sizes with extensions and universal joints packed in with the industry leading 120XP ratchet wrench making the ideal one stop solution for your workshop.

120 Position, 3° ratcheting arc ratchet with teardrop head
Double stacked pawls deliver extra torque performance
2 drive extensions
Universal joint
Includes storage case
Full Polish Chrome Sockets With Large Hard Stamp Size Markings
Knurled Full Polish Extensions
Meets or Exceeds ASME B107.1, B107.5M, B107.10

Stock information temporarily unavailable.

BD 158.978

BD 158.978 Each (Exc. Vat)

BD 174.876

BD 174.876 Each (inc. VAT)

GearWrench 56-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point

BD 158.978

BD 158.978 Each (Exc. Vat)

BD 174.876

BD 174.876 Each (inc. VAT)

GearWrench 56-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial, Metric

Number of Pieces

56

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

1/4 → 1", 1/4 → 7/8", 6 → 19mm

Socket Size

1/4 → 1"", 1/4 → 7/8"", 6 → 19mm

Finish

Chrome

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench 120XP 3/8in Socket Set

The 120XP range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The long handle, low profile tear drop head and recessed switch enable access to the tightest of spots.
This socket set features all the most useful socket sizes with extensions and universal joints packed in with the industry leading 120XP ratchet wrench making the ideal one stop solution for your workshop.

120 Position, 3° ratcheting arc ratchet with teardrop head
Double stacked pawls deliver extra torque performance
2 drive extensions
Universal joint
Includes storage case
Full Polish Chrome Sockets With Large Hard Stamp Size Markings
Knurled Full Polish Extensions
Meets or Exceeds ASME B107.1, B107.5M, B107.10