Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GearWrench 14-Piece Metric 3/8 in Standard Socket Set, 12 point

RS Stock No.: 768-7014Brand: GearWrenchManufacturers Part No.: 80560
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

14

Socket Head Type

12 point

Ratchet Included

No

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Product details

12 Point Socket Set with Socket Rail

3/8in drive professional socket set supplied complete on a wall mountable socket rail.

Serration inside socket as deep as fastener for a sturdy grip
Entry angle guides fastener into socket for an excellent fit
Size stamped on sockets for quick & easy indentification
Polished chrome finish

You may be interested in
Stock information temporarily unavailable.

BD 40.975

BD 40.975 Each (Exc. Vat)

BD 45.073

BD 45.073 Each (inc. VAT)

GearWrench 14-Piece Metric 3/8 in Standard Socket Set, 12 point

BD 40.975

BD 40.975 Each (Exc. Vat)

BD 45.073

BD 45.073 Each (inc. VAT)

GearWrench 14-Piece Metric 3/8 in Standard Socket Set, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

14

Socket Head Type

12 point

Ratchet Included

No

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Product details

12 Point Socket Set with Socket Rail

3/8in drive professional socket set supplied complete on a wall mountable socket rail.

Serration inside socket as deep as fastener for a sturdy grip
Entry angle guides fastener into socket for an excellent fit
Size stamped on sockets for quick & easy indentification
Polished chrome finish

You may be interested in