GearWrench 14-Piece Metric 3/8 in Deep Socket Set , 12 point

RS Stock No.: 768-7017Brand: GearWrenchManufacturers Part No.: 80562
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Deep Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

14

Socket Head Type

12 point

Ratchet Included

No

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Country of Origin

China

Product details

12 Point Socket Set with Socket Rail

3/8in drive professional socket set supplied complete on a wall mountable socket rail.

Serration inside socket as deep as fastener for a sturdy grip
Entry angle guides fastener into socket for an excellent fit
Size stamped on sockets for quick & easy indentification
Polished chrome finish

Stock information temporarily unavailable.

BD 78.793

BD 78.793 Each (Exc. Vat)

BD 86.672

BD 86.672 Each (inc. VAT)

GearWrench 14-Piece Metric 3/8 in Deep Socket Set , 12 point

BD 78.793

BD 78.793 Each (Exc. Vat)

BD 86.672

BD 86.672 Each (inc. VAT)

GearWrench 14-Piece Metric 3/8 in Deep Socket Set , 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Deep Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

14

Socket Head Type

12 point

Ratchet Included

No

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Country of Origin

China

Product details

12 Point Socket Set with Socket Rail

3/8in drive professional socket set supplied complete on a wall mountable socket rail.

Serration inside socket as deep as fastener for a sturdy grip
Entry angle guides fastener into socket for an excellent fit
Size stamped on sockets for quick & easy indentification
Polished chrome finish