GearWrench 1/4 in Extension Set

RS Stock No.: 768-6951Brand: GearWrenchManufacturers Part No.: 81002D
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Drive Size

1/4 in

Type

Extension Set

Finish

Polished Chrome

Material

Alloy Steel

Country of Origin

China

Product details

1/4in Drive Socket Accessories

Professional quality 1/4in accessories for use with Gearwrench sockets and socket sets.

High quality alloy steel
Polished chrome finish

Stock information temporarily unavailable.

BD 34.182

BD 34.182 Each (Exc. Vat)

BD 37.600

BD 37.600 Each (inc. VAT)

GearWrench 1/4 in Extension Set

BD 34.182

BD 34.182 Each (Exc. Vat)

BD 37.600

BD 37.600 Each (inc. VAT)

GearWrench 1/4 in Extension Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

1/4 in

Type

Extension Set

Finish

Polished Chrome

Material

Alloy Steel

Country of Origin

China

Product details

1/4in Drive Socket Accessories

Professional quality 1/4in accessories for use with Gearwrench sockets and socket sets.

High quality alloy steel
Polished chrome finish