GearWrench 1/4 in Square Ratchet Socket Wrench with Ratchet Handle, 6 in Overall

RS Stock No.: 187-5279Brand: GearWrenchManufacturers Part No.: 81025
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

6 in

Country of Origin

Taiwan, Province Of China

BD 22.495

BD 22.495 Each (Exc. Vat)

BD 24.745

BD 24.745 Each (inc. VAT)

GearWrench 1/4 in Square Ratchet Socket Wrench with Ratchet Handle, 6 in Overall

BD 22.495

BD 22.495 Each (Exc. Vat)

BD 24.745

BD 24.745 Each (inc. VAT)

GearWrench 1/4 in Square Ratchet Socket Wrench with Ratchet Handle, 6 in Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

6 in

Country of Origin

Taiwan, Province Of China