GearWrench Driver Bit Set 10 Pieces, Torx

RS Stock No.: 913-9504Brand: GearWrenchManufacturers Part No.: 81196
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Head Type

Torx

Type

Driver Bit Set

Size

T10, T15, T20, T25, T27, T30, T40, T45, T47, T50

Number of Pieces

10

Material

S2 Steel

Product details

Gear Wrench 10 Piece Torx Stubby Bit Driver Set

A 10 piece 1/4 in and 3/8 in drive Torx stubby bit driver set from GearWrench. Designed to allow access to even the most difficult to access fasteners.

Features and Benefits

Short Overall Length Provides Better Access in Tight Spaces
S2 Steel for Strength and Durability
Satin Finish
Hard Stamped Size Identification
Includes Socket Rail

You may be interested in
Stock information temporarily unavailable.

BD 22.858

BD 22.858 Each (Exc. Vat)

BD 25.144

BD 25.144 Each (inc. VAT)

GearWrench Driver Bit Set 10 Pieces, Torx

BD 22.858

BD 22.858 Each (Exc. Vat)

BD 25.144

BD 25.144 Each (inc. VAT)

GearWrench Driver Bit Set 10 Pieces, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Head Type

Torx

Type

Driver Bit Set

Size

T10, T15, T20, T25, T27, T30, T40, T45, T47, T50

Number of Pieces

10

Material

S2 Steel

Product details

Gear Wrench 10 Piece Torx Stubby Bit Driver Set

A 10 piece 1/4 in and 3/8 in drive Torx stubby bit driver set from GearWrench. Designed to allow access to even the most difficult to access fasteners.

Features and Benefits

Short Overall Length Provides Better Access in Tight Spaces
S2 Steel for Strength and Durability
Satin Finish
Hard Stamped Size Identification
Includes Socket Rail

You may be interested in