Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GearWrench 1/4 in, 3/8 in Drive Standard Socket, Square

RS Stock No.: 286-5086Brand: GearWrenchManufacturers Part No.: 81204P
brand-logo
View all in Sockets

Technical Document

Specifications

Imperial or Metric

Imperial

Drive Size

1/4 in, 3/8 in

Socket Type

Standard Socket

Socket Head Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 70.494

BD 70.494 Each (Exc. Vat)

BD 77.543

BD 77.543 Each (inc. VAT)

GearWrench 1/4 in, 3/8 in Drive Standard Socket, Square

BD 70.494

BD 70.494 Each (Exc. Vat)

BD 77.543

BD 77.543 Each (inc. VAT)

GearWrench 1/4 in, 3/8 in Drive Standard Socket, Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Imperial or Metric

Imperial

Drive Size

1/4 in, 3/8 in

Socket Type

Standard Socket

Socket Head Type

Square

Country of Origin

Taiwan, Province Of China