Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

GearWrench 3/8 in Square Ratchet with Ratchet Handle, 250 mm Overall

RS Stock No.: 667-3411Brand: GearWrenchManufacturers Part No.: 81225
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

250 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Product details

Cushion Grip Roto Ratchet 3/8" Sq Drive

Fine tooth 72 teeth rotating ratchet
Dual material cushion grip handle
Head rotates 180°
Less than 5° swing arc for greater access
Provides greater access when working in confined spaces

Stock information temporarily unavailable.

BD 38.215

BD 38.215 Each (Exc. Vat)

BD 42.036

BD 42.036 Each (inc. VAT)

GearWrench 3/8 in Square Ratchet with Ratchet Handle, 250 mm Overall

BD 38.215

BD 38.215 Each (Exc. Vat)

BD 42.036

BD 42.036 Each (inc. VAT)

GearWrench 3/8 in Square Ratchet with Ratchet Handle, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

250 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Product details

Cushion Grip Roto Ratchet 3/8" Sq Drive

Fine tooth 72 teeth rotating ratchet
Dual material cushion grip handle
Head rotates 180°
Less than 5° swing arc for greater access
Provides greater access when working in confined spaces