GearWrench 1/2 in Ratchet with Ratchet Handle, 11.02 in Overall

RS Stock No.: 850-0066Brand: GearWrenchManufacturers Part No.: 81304P
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

11.02 in

Material

Steel

Finish

Polished Chrome

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench 120XP 1/2 in Teardrop Ratchet Wrench

Stock information temporarily unavailable.

BD 61.171

BD 61.171 Each (Exc. Vat)

BD 67.288

BD 67.288 Each (inc. VAT)

GearWrench 1/2 in Ratchet with Ratchet Handle, 11.02 in Overall

BD 61.171

BD 61.171 Each (Exc. Vat)

BD 67.288

BD 67.288 Each (inc. VAT)

GearWrench 1/2 in Ratchet with Ratchet Handle, 11.02 in Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

11.02 in

Material

Steel

Finish

Polished Chrome

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench 120XP 1/2 in Teardrop Ratchet Wrench