Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

GearWrench 10-Piece Spanner Set, 10 → 19 mm

RS Stock No.: 768-6917Brand: GearWrenchManufacturers Part No.: 81904
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Set Type

Ring Spanner-Set

Sizes in Set

10 → 19 mm

Number of Pieces

10

VDE/1000V Approved

No

Country of Origin

China

Product details

10 Piece Stubby Combination Spanner Set

Stubby combination spanner with 15 degree offset ring for increased access to tight areas and recessed fasteners. Supplied in a blow moulded case ideal for storage in workshops cabinets and tool cases.

15 degree offset ring end for increased access
12 point ring design
Bright polished chrome finish
Spanner size stamped on wrench for instant identification

Stock information temporarily unavailable.

BD 92.106

BD 92.106 Each (Exc. Vat)

BD 101.317

BD 101.317 Each (inc. VAT)

GearWrench 10-Piece Spanner Set, 10 → 19 mm

BD 92.106

BD 92.106 Each (Exc. Vat)

BD 101.317

BD 101.317 Each (inc. VAT)

GearWrench 10-Piece Spanner Set, 10 → 19 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Set Type

Ring Spanner-Set

Sizes in Set

10 → 19 mm

Number of Pieces

10

VDE/1000V Approved

No

Country of Origin

China

Product details

10 Piece Stubby Combination Spanner Set

Stubby combination spanner with 15 degree offset ring for increased access to tight areas and recessed fasteners. Supplied in a blow moulded case ideal for storage in workshops cabinets and tool cases.

15 degree offset ring end for increased access
12 point ring design
Bright polished chrome finish
Spanner size stamped on wrench for instant identification