GearWrench 1/4 in Drive Standard Socket, Extraction

RS Stock No.: 286-5123Brand: GearWrenchManufacturers Part No.: 86090
brand-logo
View all in Sockets

Technical Document

Specifications

Imperial or Metric

Imperial

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

Extraction

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 19.778

BD 19.778 Each (Exc. Vat)

BD 21.756

BD 21.756 Each (inc. VAT)

GearWrench 1/4 in Drive Standard Socket, Extraction

BD 19.778

BD 19.778 Each (Exc. Vat)

BD 21.756

BD 21.756 Each (inc. VAT)

GearWrench 1/4 in Drive Standard Socket, Extraction
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Imperial or Metric

Imperial

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

Extraction

Country of Origin

Taiwan, Province Of China