GearWrench Combination Ratchet Spanner, 9mm, Metric, Double Ended, 149 mm Overall

RS Stock No.: 382-9393Brand: GearWrenchManufacturers Part No.: 9109
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

9mm

Overall Length

149 mm

Double Ended

Yes

Finish

Nickel Chrome Plated

Size

9 mm

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

You may be interested in
Stock information temporarily unavailable.

BD 9.471

BD 9.471 Each (Exc. Vat)

BD 10.418

BD 10.418 Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 9mm, Metric, Double Ended, 149 mm Overall

BD 9.471

BD 9.471 Each (Exc. Vat)

BD 10.418

BD 10.418 Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 9mm, Metric, Double Ended, 149 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

9mm

Overall Length

149 mm

Double Ended

Yes

Finish

Nickel Chrome Plated

Size

9 mm

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

You may be interested in