Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GearWrench Combination Ratchet Spanner, 14mm, Metric, Double Ended, 191 mm Overall

RS Stock No.: 509-9566Brand: GearWrenchManufacturers Part No.: 9914D
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

14mm

Overall Length

191 mm

Double Ended

Yes

Size

14 mm

Country of Origin

Taiwan, Province Of China

Product details

Flex Head Combination Ratcheting Spanners

Professional ring ratchet and open ended combination spanner needing as little as 5 degree to move fasteners.

180° flex action on ratchet head end
Allows reach into the tightest places

Stock information temporarily unavailable.

BD 16.286

BD 16.286 Each (Exc. Vat)

BD 17.915

BD 17.915 Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 14mm, Metric, Double Ended, 191 mm Overall

BD 16.286

BD 16.286 Each (Exc. Vat)

BD 17.915

BD 17.915 Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 14mm, Metric, Double Ended, 191 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

14mm

Overall Length

191 mm

Double Ended

Yes

Size

14 mm

Country of Origin

Taiwan, Province Of China

Product details

Flex Head Combination Ratcheting Spanners

Professional ring ratchet and open ended combination spanner needing as little as 5 degree to move fasteners.

180° flex action on ratchet head end
Allows reach into the tightest places