GearWrench Combination Ratchet Spanner, 19mm, Metric, Double Ended, 248 mm Overall

RS Stock No.: 509-9617Brand: GearWrenchManufacturers Part No.: 9919D
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Flex Head Ratchet Spanner

Imperial or Metric

Metric

Metric Size

19mm

Overall Length

248 mm

Double Ended

Yes

Size

19 mm

Country of Origin

Taiwan, Province Of China

Product details

Flex Head Combination Ratcheting Spanners

Professional ring ratchet and open ended combination spanner needing as little as 5 degree to move fasteners.

180° flex action on ratchet head end
Allows reach into the tightest places

You may be interested in
Stock information temporarily unavailable.

BD 22.060

BD 22.060 Each (Exc. Vat)

BD 24.266

BD 24.266 Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 19mm, Metric, Double Ended, 248 mm Overall

BD 22.060

BD 22.060 Each (Exc. Vat)

BD 24.266

BD 24.266 Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 19mm, Metric, Double Ended, 248 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Spanner Type

Flex Head Ratchet Spanner

Imperial or Metric

Metric

Metric Size

19mm

Overall Length

248 mm

Double Ended

Yes

Size

19 mm

Country of Origin

Taiwan, Province Of China

Product details

Flex Head Combination Ratcheting Spanners

Professional ring ratchet and open ended combination spanner needing as little as 5 degree to move fasteners.

180° flex action on ratchet head end
Allows reach into the tightest places

You may be interested in