Technical Document
Specifications
Brand
GeckodriveCurrent Rating
3.5 A
Voltage Rating
50 V dc
Overall Length
42.55mm
Overall Width
34mm
Overall Depth
12.7mm
Country of Origin
United States
Product details
G250X - Step Motor Drive
The G250 is a high-quality step motor drive, build on a circuit board with 2x15 2.54mm header for the connection.
Stepper Motor Drive
Input frequency till 250kHz
Temperature range 0 to 70 °C
Also available is a Screw and Heatsink Kit, stock no. 896-8557
BD 60.808
BD 60.808 Each (Exc. Vat)
BD 66.889
BD 66.889 Each (inc. VAT)
1
BD 60.808
BD 60.808 Each (Exc. Vat)
BD 66.889
BD 66.889 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GeckodriveCurrent Rating
3.5 A
Voltage Rating
50 V dc
Overall Length
42.55mm
Overall Width
34mm
Overall Depth
12.7mm
Country of Origin
United States
Product details
G250X - Step Motor Drive
The G250 is a high-quality step motor drive, build on a circuit board with 2x15 2.54mm header for the connection.
Stepper Motor Drive
Input frequency till 250kHz
Temperature range 0 to 70 °C
Also available is a Screw and Heatsink Kit, stock no. 896-8557