Technical Document
Specifications
Brand
GedoreTorque Range
0.4 → 2Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
105 mm Insulated
Material
PVC Grip
Country of Origin
United Kingdom
Product details
50 V Insulated Preset Torque Wrench
Insulated preset torque wrench from Gedore. Designed for use in low voltage and other battery applications where protection up to 50 V is required. Double layer nonconductive PVC insulation provides protection against low voltage shorting.
Ease of use
Compact design combined with the insulated body, ideal for use in restricted space where there are electrically live components.
Improved Production Efficiency
Eliminates the possibility of product failure due to shorting, arcing or other electrical damage
Accuracy and Consistency
Accurate process control is ensured by eliminating under and over tightening.
Unique Breaking or Slipping Technology installed in the wrench
Options
TBN 2 50 V; 0.4-2 Nm = RS Stock no: 126-7363
TBN 10 50 V; 1-10 Nm = RS Stock no: 126-7364
TSN 25 D 50 V; 5-25 Nm = RS Stock no: 126-7365
TSN 25 A 50 V; 5-25 Nm = RS Stock no: 126-7366
Wrenches - Preset Torque
BD 75.581
BD 75.581 Each (Exc. Vat)
BD 83.139
BD 83.139 Each (inc. VAT)
1
BD 75.581
BD 75.581 Each (Exc. Vat)
BD 83.139
BD 83.139 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedoreTorque Range
0.4 → 2Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
105 mm Insulated
Material
PVC Grip
Country of Origin
United Kingdom
Product details
50 V Insulated Preset Torque Wrench
Insulated preset torque wrench from Gedore. Designed for use in low voltage and other battery applications where protection up to 50 V is required. Double layer nonconductive PVC insulation provides protection against low voltage shorting.
Ease of use
Compact design combined with the insulated body, ideal for use in restricted space where there are electrically live components.
Improved Production Efficiency
Eliminates the possibility of product failure due to shorting, arcing or other electrical damage
Accuracy and Consistency
Accurate process control is ensured by eliminating under and over tightening.
Unique Breaking or Slipping Technology installed in the wrench
Options
TBN 2 50 V; 0.4-2 Nm = RS Stock no: 126-7363
TBN 10 50 V; 1-10 Nm = RS Stock no: 126-7364
TSN 25 D 50 V; 5-25 Nm = RS Stock no: 126-7365
TSN 25 A 50 V; 5-25 Nm = RS Stock no: 126-7366