Gedore 58 Piece Engineers Tool Kit with Case, VDE Approved

RS Stock No.: 847-7663Brand: GedoreManufacturers Part No.: 1100-01
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

Gedore

Set Type

Engineers

Set Contents

Hammer, Pliers, Ratchet, Sockets, Voltage Tester, Wrench

Number of Pieces

58

Storage Type

Case

VDE/1000V Approved

Yes

Country of Origin

Germany

Product details

Gedore 58 Piece Sortimo Engineers Tool Kit and L-Boxx Storage Case

High quality 58 piece comprehensive engineers and mechanics tool kit supplied in a reinforced L-Boxx storage and carry case. Ideal as a first time buy for someone entering the industry or as a replacement kit for the experienced engineer.

Impact resistant ABS tool case with top and front carrying handle
Click Plug connection system for easy storage and transport
Tool box complete with moulded storage tray for secure tool holding and easy identification of missing tools
Tool pouches and elastic hoops firmly fitted to inside of lid for quick tool access
Professional VDE insulated approved electricians screwdriver set for live working
Polished tool finish

Contents:

1/2in Reversible Ratchet
1/2in Sockets (10,11,12,13,14,15,16,17,18,19,21,22,24mm)
1/2in Extension (250mm)
1/2in Universal Joint
8in Adjustable Wrench
250mm Waterpump Pliers
160mm Side Cutter
180mm Multifunction Pliers
500g Engineers Hammer
250 x 16mm Splitting Chisel
10 Piece Hexagon Key Set (1.3 -10mm)
8 Piece Torx Key Set (T9 - T40)
7 Piece VDE 1000V Screwdriver Set (Slotted: 2.5,4,5,6.5mm, Phillips:PH0,PH1,PH2)
3mm Voltage Test Screwdriver (220 – 250V)
Universal Switch Key
2m Folding Rule
6 Piece File Set
Cable Knife

You may be interested in
Bahco 58 Piece Engineers Tool Kit with Case
BD 393.056Each (Exc. Vat)
Stock information temporarily unavailable.

BD 493.278

BD 493.278 Each (Exc. Vat)

BD 542.606

BD 542.606 Each (inc. VAT)

Gedore 58 Piece Engineers Tool Kit with Case, VDE Approved

BD 493.278

BD 493.278 Each (Exc. Vat)

BD 542.606

BD 542.606 Each (inc. VAT)

Gedore 58 Piece Engineers Tool Kit with Case, VDE Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 58 Piece Engineers Tool Kit with Case
BD 393.056Each (Exc. Vat)

Technical Document

Specifications

Brand

Gedore

Set Type

Engineers

Set Contents

Hammer, Pliers, Ratchet, Sockets, Voltage Tester, Wrench

Number of Pieces

58

Storage Type

Case

VDE/1000V Approved

Yes

Country of Origin

Germany

Product details

Gedore 58 Piece Sortimo Engineers Tool Kit and L-Boxx Storage Case

High quality 58 piece comprehensive engineers and mechanics tool kit supplied in a reinforced L-Boxx storage and carry case. Ideal as a first time buy for someone entering the industry or as a replacement kit for the experienced engineer.

Impact resistant ABS tool case with top and front carrying handle
Click Plug connection system for easy storage and transport
Tool box complete with moulded storage tray for secure tool holding and easy identification of missing tools
Tool pouches and elastic hoops firmly fitted to inside of lid for quick tool access
Professional VDE insulated approved electricians screwdriver set for live working
Polished tool finish

Contents:

1/2in Reversible Ratchet
1/2in Sockets (10,11,12,13,14,15,16,17,18,19,21,22,24mm)
1/2in Extension (250mm)
1/2in Universal Joint
8in Adjustable Wrench
250mm Waterpump Pliers
160mm Side Cutter
180mm Multifunction Pliers
500g Engineers Hammer
250 x 16mm Splitting Chisel
10 Piece Hexagon Key Set (1.3 -10mm)
8 Piece Torx Key Set (T9 - T40)
7 Piece VDE 1000V Screwdriver Set (Slotted: 2.5,4,5,6.5mm, Phillips:PH0,PH1,PH2)
3mm Voltage Test Screwdriver (220 – 250V)
Universal Switch Key
2m Folding Rule
6 Piece File Set
Cable Knife

You may be interested in
Bahco 58 Piece Engineers Tool Kit with Case
BD 393.056Each (Exc. Vat)