Technical Document
Specifications
Brand
GedoreSet Type
Electricians
Set Contents
Chisel, Pliers, Voltage Tester
Number of Pieces
36
Storage Type
Pouch
VDE/1000V Approved
Yes
Country of Origin
Germany
Product details
Gedore 36 Piece Sortimo Electricians Tool Kit and L-Boxx Storage Case
High quality 36 piece comprehensive engineers and mechanics tool kit supplied in a reinforced L-Boxx storage and carry case. Ideal as a first time buy for someone entering the industry or as a replacement kit for the veteran electrician.
Impact resistant ABS tool case with top and front carrying handle
Click Plug connection system for easy storage and transport
Tool box complete with moulded storage tray for secure tool holding and easy identification of missing tools
Tool pouches and elastic hoops firmly fitted to inside of lid for quick tool access
Professional collection of insulated VDE insulated approved tools for live working and high quality non insulated tools
Polished tool finish
Contents:
7 Piece VDE 1000V Screwdriver Set (Slotted: 2.5,4,5,6.5mm, Phillips:PH0,PH1,PH2)
250mm Electricians Chisel (10 x 7mm)
160mm VDE Side Cutter
200mm VDE Telephone Pliers
160mm VDE Wire Stripper
200mm VDE Bent Nose Telephone Pliers
200mm VDE Cable Shears
8in Adjustable Wrench
500g Engineers Hammer
250 x 16mm Splitting Chisel
10 Piece Hexagon Key Set (1.3 -10mm)
250mm Waterpump Pliers
Cable Knife
Universal Switch Key
2m Folding Rule
180mm Multifunction Pliers
Cable Knife
60mm Scraper
Automatic Wire Stripping Pliers
10m Insulating Tape
Two Pole Voltage Tester (6 – 1000V)
3mm Voltage Test Screwdriver (220 – 250V)
BD 505.480
BD 505.480 Each (Exc. Vat)
BD 556.028
BD 556.028 Each (inc. VAT)
1
BD 505.480
BD 505.480 Each (Exc. Vat)
BD 556.028
BD 556.028 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSet Type
Electricians
Set Contents
Chisel, Pliers, Voltage Tester
Number of Pieces
36
Storage Type
Pouch
VDE/1000V Approved
Yes
Country of Origin
Germany
Product details
Gedore 36 Piece Sortimo Electricians Tool Kit and L-Boxx Storage Case
High quality 36 piece comprehensive engineers and mechanics tool kit supplied in a reinforced L-Boxx storage and carry case. Ideal as a first time buy for someone entering the industry or as a replacement kit for the veteran electrician.
Impact resistant ABS tool case with top and front carrying handle
Click Plug connection system for easy storage and transport
Tool box complete with moulded storage tray for secure tool holding and easy identification of missing tools
Tool pouches and elastic hoops firmly fitted to inside of lid for quick tool access
Professional collection of insulated VDE insulated approved tools for live working and high quality non insulated tools
Polished tool finish
Contents:
7 Piece VDE 1000V Screwdriver Set (Slotted: 2.5,4,5,6.5mm, Phillips:PH0,PH1,PH2)
250mm Electricians Chisel (10 x 7mm)
160mm VDE Side Cutter
200mm VDE Telephone Pliers
160mm VDE Wire Stripper
200mm VDE Bent Nose Telephone Pliers
200mm VDE Cable Shears
8in Adjustable Wrench
500g Engineers Hammer
250 x 16mm Splitting Chisel
10 Piece Hexagon Key Set (1.3 -10mm)
250mm Waterpump Pliers
Cable Knife
Universal Switch Key
2m Folding Rule
180mm Multifunction Pliers
Cable Knife
60mm Scraper
Automatic Wire Stripping Pliers
10m Insulating Tape
Two Pole Voltage Tester (6 – 1000V)
3mm Voltage Test Screwdriver (220 – 250V)