Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore 137 10 5-Piece Locking Pliers, 230 mm Overall

RS Stock No.: 847-8098Brand: GedoreManufacturers Part No.: 6406700
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Gedore

Plier Type

Locking Pliers

Number of Pieces

5

Overall Length

230 mm

Material

Vanadium Steel

Model Number

137 10

Country of Origin

Austria

Product details

Gedore Grip Wrench Locking Pliers

Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications.

Nickel Plated Vanadium Steel construction for strength and corrosion resistance
Adjustment screw and quick release lever with spring for excellent jaw pressure
Forged and tempered jaws with welded upper jaw for a firm hold

You may be interested in
Facom Locking Pliers, 190 mm Overall
BD 18.128Each (Exc. Vat)
Stock information temporarily unavailable.

BD 23.105

BD 23.105 Each (Exc. Vat)

BD 25.415

BD 25.415 Each (inc. VAT)

Gedore 137 10 5-Piece Locking Pliers, 230 mm Overall

BD 23.105

BD 23.105 Each (Exc. Vat)

BD 25.415

BD 25.415 Each (inc. VAT)

Gedore 137 10 5-Piece Locking Pliers, 230 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom Locking Pliers, 190 mm Overall
BD 18.128Each (Exc. Vat)

Technical Document

Specifications

Brand

Gedore

Plier Type

Locking Pliers

Number of Pieces

5

Overall Length

230 mm

Material

Vanadium Steel

Model Number

137 10

Country of Origin

Austria

Product details

Gedore Grip Wrench Locking Pliers

Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications.

Nickel Plated Vanadium Steel construction for strength and corrosion resistance
Adjustment screw and quick release lever with spring for excellent jaw pressure
Forged and tempered jaws with welded upper jaw for a firm hold

You may be interested in
Facom Locking Pliers, 190 mm Overall
BD 18.128Each (Exc. Vat)