Gedore 2 Series Offset Ring Spanner, 10mm, Metric, Double Ended, 195 mm Overall

RS Stock No.: 772-3384Brand: GedoreManufacturers Part No.: 2 10x11
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Gedore

Spanner Type

Ring Spanner

Metric Size

10 mm, 11mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

195 mm

Offset

Yes

Non Sparking

No

Double Ended

Yes

Series

2

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Double Ended Ring Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish

Stock information temporarily unavailable.

BD 8.608

BD 8.608 Each (Exc. Vat)

BD 9.469

BD 9.469 Each (inc. VAT)

Gedore 2 Series Offset Ring Spanner, 10mm, Metric, Double Ended, 195 mm Overall

BD 8.608

BD 8.608 Each (Exc. Vat)

BD 9.469

BD 9.469 Each (inc. VAT)

Gedore 2 Series Offset Ring Spanner, 10mm, Metric, Double Ended, 195 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Spanner Type

Ring Spanner

Metric Size

10 mm, 11mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

195 mm

Offset

Yes

Non Sparking

No

Double Ended

Yes

Series

2

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Double Ended Ring Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish