Gedore 1/4 in Drive 14mm Standard Socket, 6 point, 25 mm Overall Length

RS Stock No.: 772-3750Brand: GedoreManufacturers Part No.: 20 14
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Gedore

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

10.0mm

Finish

Chrome

Overall Length

25 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Square Drive Hexagon Socket

Professional 1/4in drive hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Supplied with

DIN 3120, DIN 3124, ISO 2725-1.

BD 6.171

BD 6.171 Each (Exc. Vat)

BD 6.788

BD 6.788 Each (inc. VAT)

Gedore 1/4 in Drive 14mm Standard Socket, 6 point, 25 mm Overall Length

BD 6.171

BD 6.171 Each (Exc. Vat)

BD 6.788

BD 6.788 Each (inc. VAT)

Gedore 1/4 in Drive 14mm Standard Socket, 6 point, 25 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gedore

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

10.0mm

Finish

Chrome

Overall Length

25 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Square Drive Hexagon Socket

Professional 1/4in drive hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Supplied with

DIN 3120, DIN 3124, ISO 2725-1.