Technical Document
Specifications
Brand
GedoreSocket Size
5.5mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
3.0mm
Finish
Chrome
Overall Length
25 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/4in Square Drive Hexagon Socket
Professional 1/4in drive hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.
BD 4.994
BD 4.994 Each (Exc. Vat)
BD 5.493
BD 5.493 Each (inc. VAT)
1
BD 4.994
BD 4.994 Each (Exc. Vat)
BD 5.493
BD 5.493 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSocket Size
5.5mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
3.0mm
Finish
Chrome
Overall Length
25 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/4in Square Drive Hexagon Socket
Professional 1/4in drive hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.