Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore 1/4 in Drive 6mm Standard Socket, 6 point, 25 mm Overall Length

RS Stock No.: 772-3725Brand: GedoreManufacturers Part No.: 20 6
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Gedore

Socket Size

6mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

3.5mm

Finish

Chrome

Overall Length

25 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Square Drive Hexagon Socket

Professional 1/4in drive hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Supplied with

DIN 3120, DIN 3124, ISO 2725-1.

You may be interested in
Stock information temporarily unavailable.

BD 4.862

BD 4.862 Each (Exc. Vat)

BD 5.348

BD 5.348 Each (inc. VAT)

Gedore 1/4 in Drive 6mm Standard Socket, 6 point, 25 mm Overall Length

BD 4.862

BD 4.862 Each (Exc. Vat)

BD 5.348

BD 5.348 Each (inc. VAT)

Gedore 1/4 in Drive 6mm Standard Socket, 6 point, 25 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gedore

Socket Size

6mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

3.5mm

Finish

Chrome

Overall Length

25 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/4in Square Drive Hexagon Socket

Professional 1/4in drive hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Supplied with

DIN 3120, DIN 3124, ISO 2725-1.

You may be interested in