Gedore 3/8 in Drive 16mm Standard Socket, 6 point, 30 mm Overall Length

RS Stock No.: 772-3905Brand: GedoreManufacturers Part No.: 30 16
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Gedore

Socket Size

16mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

12.5mm

Finish

Chrome

Overall Length

30 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

3/8in Square Drive Hexagon Socket

Professional 3/8in drive hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.

Stock information temporarily unavailable.

BD 6.886

BD 6.886 Each (Exc. Vat)

BD 7.575

BD 7.575 Each (inc. VAT)

Gedore 3/8 in Drive 16mm Standard Socket, 6 point, 30 mm Overall Length

BD 6.886

BD 6.886 Each (Exc. Vat)

BD 7.575

BD 7.575 Each (inc. VAT)

Gedore 3/8 in Drive 16mm Standard Socket, 6 point, 30 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Socket Size

16mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

12.5mm

Finish

Chrome

Overall Length

30 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

3/8in Square Drive Hexagon Socket

Professional 3/8in drive hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.