Technical Document
Specifications
Brand
GedoreSocket Size
20mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
12.5mm
Finish
Chrome
Overall Length
31 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
3/8in Square Drive Hexagon Socket
Professional 3/8in drive hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
BD 7.886
BD 7.886 Each (Exc. Vat)
BD 8.675
BD 8.675 Each (inc. VAT)
1
BD 7.886
BD 7.886 Each (Exc. Vat)
BD 8.675
BD 8.675 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSocket Size
20mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
12.5mm
Finish
Chrome
Overall Length
31 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
3/8in Square Drive Hexagon Socket
Professional 3/8in drive hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.