Technical Document
Specifications
Brand
GedoreDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
200 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Country of Origin
Germany
Product details
3/8in Square Drive Reversible Ratchet Handle
Reversible ratchet manufactured from Chrome Vanadium Steel.
Non slip metal disc change
Fine toothed ratchet mechanism
Square drive with ball locking device
Standards
DIN 3120, DIN 3122, ISO 1174, ISO 3315.
BD 42.460
BD 42.460 Each (Exc. Vat)
BD 46.706
BD 46.706 Each (inc. VAT)
1
BD 42.460
BD 42.460 Each (Exc. Vat)
BD 46.706
BD 46.706 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
200 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Country of Origin
Germany
Product details
3/8in Square Drive Reversible Ratchet Handle
Reversible ratchet manufactured from Chrome Vanadium Steel.
Non slip metal disc change
Fine toothed ratchet mechanism
Square drive with ball locking device
Standards
DIN 3120, DIN 3122, ISO 1174, ISO 3315.