Technical Document
Specifications
Brand
GedoreTorque Wrench Type
Dial Torque Wrench
Torque Range
32 → 160Nm
Drive Shape
Square
Drive Size
1/2 in
Model
BDS 160 S
Insert Size
77 x 62mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 409.766
BD 409.766 Each (Exc. Vat)
BD 450.743
BD 450.743 Each (inc. VAT)
Gedore BDS 160 S Dial Torque Wrench, 32 → 160Nm, 1/2 in Drive, Square Drive, 77 x 62mm Insert
1
BD 409.766
BD 409.766 Each (Exc. Vat)
BD 450.743
BD 450.743 Each (inc. VAT)
Gedore BDS 160 S Dial Torque Wrench, 32 → 160Nm, 1/2 in Drive, Square Drive, 77 x 62mm Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreTorque Wrench Type
Dial Torque Wrench
Torque Range
32 → 160Nm
Drive Shape
Square
Drive Size
1/2 in
Model
BDS 160 S
Insert Size
77 x 62mm
Country of Origin
United Kingdom