Technical Document
Specifications
Brand
GedoreMaximum Torque Setting
700Nm
Minimum Torque Setting
120Nm
Torque Range
120 → 700Nm
Number of Speed Settings
1
Drive Shape
Square
Brushed/Brushless Motor
Brushless
Drive Size
3/4 in
Model
39140
Country of Origin
Germany
BD 3,709.354
BD 3,709.354 Each (Exc. Vat)
BD 4,080.289
BD 4,080.289 Each (inc. VAT)
1
BD 3,709.354
BD 3,709.354 Each (Exc. Vat)
BD 4,080.289
BD 4,080.289 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreMaximum Torque Setting
700Nm
Minimum Torque Setting
120Nm
Torque Range
120 → 700Nm
Number of Speed Settings
1
Drive Shape
Square
Brushed/Brushless Motor
Brushless
Drive Size
3/4 in
Model
39140
Country of Origin
Germany