Technical Document
Specifications
Brand
GedoreMaximum Torque Setting
1200Nm
Minimum Torque Setting
200Nm
Torque Range
200 → 1200Nm
Number of Speed Settings
1
Drive Shape
Square
Brushed/Brushless Motor
Brushless
Drive Size
3/4 in
Model
39190
Country of Origin
Germany
BD 4,194.184
BD 4,194.184 Each (Exc. Vat)
BD 4,613.602
BD 4,613.602 Each (inc. VAT)
1
BD 4,194.184
BD 4,194.184 Each (Exc. Vat)
BD 4,613.602
BD 4,613.602 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreMaximum Torque Setting
1200Nm
Minimum Torque Setting
200Nm
Torque Range
200 → 1200Nm
Number of Speed Settings
1
Drive Shape
Square
Brushed/Brushless Motor
Brushless
Drive Size
3/4 in
Model
39190
Country of Origin
Germany