Gedore Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive

RS Stock No.: 772-4312Brand: GedoreManufacturers Part No.: 4550-20
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Square

Drive Size

1/2 in

Accuracy

±3 %

Material

Chrome Plated Steel, Plastic

Finish

Chrome

Country of Origin

Germany

Product details

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789: 2003 Type 11, Class A.

BD 147.609

BD 147.609 Each (Exc. Vat)

BD 162.370

BD 162.370 Each (inc. VAT)

Gedore Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive

Calibration type

BD 147.609

BD 147.609 Each (Exc. Vat)

BD 162.370

BD 162.370 Each (inc. VAT)

Gedore Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Square

Drive Size

1/2 in

Accuracy

±3 %

Material

Chrome Plated Steel, Plastic

Finish

Chrome

Country of Origin

Germany

Product details

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789: 2003 Type 11, Class A.