Gedore Open Ended Spanner, 10mm, Metric, Double Ended, 172 mm Overall

RS Stock No.: 772-3306Brand: GedoreManufacturers Part No.: 6 10x13
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

10 mm, 13mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

172 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

Stock information temporarily unavailable.

BD 5.880

BD 5.880 Each (Exc. Vat)

BD 6.468

BD 6.468 Each (inc. VAT)

Gedore Open Ended Spanner, 10mm, Metric, Double Ended, 172 mm Overall

BD 5.880

BD 5.880 Each (Exc. Vat)

BD 6.468

BD 6.468 Each (inc. VAT)

Gedore Open Ended Spanner, 10mm, Metric, Double Ended, 172 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

10 mm, 13mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

172 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish