Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore 6 Series Open Ended Spanner, 18mm, Metric, Double Ended, 222 mm Overall

RS Stock No.: 772-3337Brand: GedoreManufacturers Part No.: 6 18x19
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

18 mm, 19mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

222 mm

Non Sparking

No

Double Ended

Yes

Series

6

Imperial or Metric

Metric

Size

18 x 19 mm

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

Stock information temporarily unavailable.

BD 8.578

BD 8.578 Each (Exc. Vat)

BD 9.436

BD 9.436 Each (inc. VAT)

Gedore 6 Series Open Ended Spanner, 18mm, Metric, Double Ended, 222 mm Overall

BD 8.578

BD 8.578 Each (Exc. Vat)

BD 9.436

BD 9.436 Each (inc. VAT)

Gedore 6 Series Open Ended Spanner, 18mm, Metric, Double Ended, 222 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

18 mm, 19mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

222 mm

Non Sparking

No

Double Ended

Yes

Series

6

Imperial or Metric

Metric

Size

18 x 19 mm

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish