Gedore 6 Series Open Ended Spanner, 30mm, Metric, Double Ended, 302 mm Overall

RS Stock No.: 772-3369Brand: GedoreManufacturers Part No.: 6 30x32
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

30 mm, 32mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

302 mm

Offset

No

Double Ended

Yes

Series

6

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

You may be interested in
Stock information temporarily unavailable.

BD 19.437

BD 19.437 Each (Exc. Vat)

BD 21.381

BD 21.381 Each (inc. VAT)

Gedore 6 Series Open Ended Spanner, 30mm, Metric, Double Ended, 302 mm Overall

BD 19.437

BD 19.437 Each (Exc. Vat)

BD 21.381

BD 21.381 Each (inc. VAT)

Gedore 6 Series Open Ended Spanner, 30mm, Metric, Double Ended, 302 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

30 mm, 32mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

302 mm

Offset

No

Double Ended

Yes

Series

6

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

You may be interested in