Gedore 8791 Series Open Ended Insert Spanner Head, 17 mm, Chrome Finish

RS Stock No.: 847-7770Brand: GedoreManufacturers Part No.: 7710740
brand-logo

Technical Document

Specifications

Brand

Gedore

Type

Spanner Head

Series

8791

Head Type

Open Ended Insert

Size

17 mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore Round Open End Torque Wrench Head (8791)

High quality interchangeable Torque Wrench heads for use with Gedore’s 16mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes

Stock information temporarily unavailable.

BD 32.109

BD 32.109 Each (Exc. Vat)

BD 35.320

BD 35.320 Each (inc. VAT)

Gedore 8791 Series Open Ended Insert Spanner Head, 17 mm, Chrome Finish

BD 32.109

BD 32.109 Each (Exc. Vat)

BD 35.320

BD 35.320 Each (inc. VAT)

Gedore 8791 Series Open Ended Insert Spanner Head, 17 mm, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Type

Spanner Head

Series

8791

Head Type

Open Ended Insert

Size

17 mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore Round Open End Torque Wrench Head (8791)

High quality interchangeable Torque Wrench heads for use with Gedore’s 16mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes