Technical Document
Specifications
Brand
GedorePlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
180 mm
Tip Style
Straight
Material
Chrome Vanadium Steel
Jaw Length
52mm
Circlip Size Range
19 → 60 mm
Model Number
6701540
Country of Origin
Austria
Product details
External Circlip Pliers
Circlip pliers designed for removing external retaining rings.
Opening springs
Clamping protection
Chrome Vanadium Steel construction
Oil hardened, tempered finish
Plastic dipped handles
Standards
DIN 5254
BD 16.081
BD 16.081 Each (Exc. Vat)
BD 17.689
BD 17.689 Each (inc. VAT)
1
BD 16.081
BD 16.081 Each (Exc. Vat)
BD 17.689
BD 17.689 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedorePlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
180 mm
Tip Style
Straight
Material
Chrome Vanadium Steel
Jaw Length
52mm
Circlip Size Range
19 → 60 mm
Model Number
6701540
Country of Origin
Austria
Product details
External Circlip Pliers
Circlip pliers designed for removing external retaining rings.
Opening springs
Clamping protection
Chrome Vanadium Steel construction
Oil hardened, tempered finish
Plastic dipped handles
Standards
DIN 5254