Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Click Torque Wrench, 25 → 120Nm, 1/2 in Drive, Square Drive

RS Stock No.: 772-4343Brand: GedoreManufacturers Part No.: 8561-01
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

25 → 120Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

462 mm

Accuracy

±3 %

Scale Graduations

5Nm

Material

Aluminium Alloy

Country of Origin

Germany

Product details

DREMOMETER Adjustable Torque Wrench

Easy adjustable torque wrench featuring automatic short path actuation with tactile impulse and audible signal.

Easy adjustment with button at the end of the handle
Scale in Nm, lbf.in & lbf.ft
Lightweight Aluminium alloy construction
Lever mechanism for low wear & long life
±3% accuracy
Square drive and fulcrum are on the same axis maintaining accuracy even when used with extension tube
Square drive has ball locking device

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789:2003 Type 11, Class A.

Stock information temporarily unavailable.

BD 316.491

BD 316.491 Each (Exc. Vat)

BD 348.140

BD 348.140 Each (inc. VAT)

Gedore Click Torque Wrench, 25 → 120Nm, 1/2 in Drive, Square Drive

BD 316.491

BD 316.491 Each (Exc. Vat)

BD 348.140

BD 348.140 Each (inc. VAT)

Gedore Click Torque Wrench, 25 → 120Nm, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

25 → 120Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

462 mm

Accuracy

±3 %

Scale Graduations

5Nm

Material

Aluminium Alloy

Country of Origin

Germany

Product details

DREMOMETER Adjustable Torque Wrench

Easy adjustable torque wrench featuring automatic short path actuation with tactile impulse and audible signal.

Easy adjustment with button at the end of the handle
Scale in Nm, lbf.in & lbf.ft
Lightweight Aluminium alloy construction
Lever mechanism for low wear & long life
±3% accuracy
Square drive and fulcrum are on the same axis maintaining accuracy even when used with extension tube
Square drive has ball locking device

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789:2003 Type 11, Class A.