Gedore 8791 Series Open Ended Insert Spanner Head, 30 mm, 16mm Insert, Chrome Finish

RS Stock No.: 847-7824Brand: GedoreManufacturers Part No.: 8791x30
brand-logo

Technical Document

Specifications

Brand

Gedore

Type

Spanner Head

Series

8791

Head Type

Open Ended Insert

Size

30 mm

Insert Size

16mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore Round Open End Torque Wrench Head (8791)

High quality interchangeable Torque Wrench heads for use with Gedore’s 16mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes

Stock information temporarily unavailable.

BD 36.355

BD 36.355 Each (Exc. Vat)

BD 39.991

BD 39.991 Each (inc. VAT)

Gedore 8791 Series Open Ended Insert Spanner Head, 30 mm, 16mm Insert, Chrome Finish

BD 36.355

BD 36.355 Each (Exc. Vat)

BD 39.991

BD 39.991 Each (inc. VAT)

Gedore 8791 Series Open Ended Insert Spanner Head, 30 mm, 16mm Insert, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Type

Spanner Head

Series

8791

Head Type

Open Ended Insert

Size

30 mm

Insert Size

16mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore Round Open End Torque Wrench Head (8791)

High quality interchangeable Torque Wrench heads for use with Gedore’s 16mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes