Technical Document
Specifications
Brand
GedoreDigital
Yes
Drive Size
1/2in
Measuring Range
10 → 350Nm
Scale Graduations
0.01Nm
Accuracy
±1 %
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 548.642
BD 548.642 Each (Exc. Vat)
BD 603.506
BD 603.506 Each (inc. VAT)
Gedore Digital Torque Tester, 10 → 350Nm, 1/2in Drive, ±1 % Accuracy, 0.01Nm Increment
1
BD 548.642
BD 548.642 Each (Exc. Vat)
BD 603.506
BD 603.506 Each (inc. VAT)
Gedore Digital Torque Tester, 10 → 350Nm, 1/2in Drive, ±1 % Accuracy, 0.01Nm Increment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreDigital
Yes
Drive Size
1/2in
Measuring Range
10 → 350Nm
Scale Graduations
0.01Nm
Accuracy
±1 %
Country of Origin
United Kingdom